
EVBL4571-QB-00A | |
|---|---|
DigiKey Part Number | 1589-EVBL4571-QB-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVBL4571-QB-00A |
Description | EVAL BOARD FOR MP4571 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP4571 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 2.08W | |
Voltage - Output | 5V | |
Current - Output | 1A | |
Voltage - Input | 5V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP4571 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.98000 | $429.98 |

