Mini Lite-Trap

Molex offers their Mini Lite-Trap SMT wire-to-board connector system

Image of Molex Mini Lite-TrapTM SMT Wire-To-Board Connector SystemMolex's Mini Lite-Trap SMT wire-to-board connector system is ideal for thin LED lighting-module applications. The Mini Lite-Trap connector saves about 70% of overall space compared to the standard Lite-Trap version. Its termination method of Molex’s Lite-Trap connector system is similar to Molex’s Wire Trap connectors, and also to certain competitive “poke-In” style versions. A stripped wire is inserted into the connector and pushes open a gate-style terminal that “traps” the wire. To unmate, a button-style lever on the housing top is pushed down to allow the wire to be disengaged.

With profile heights as low as 2.65 mm, Molex’s Lite-Trap connectors offer an ultra-thin profile to prevent shadowing in LED lighting applications.

Molex’s wire-removable Lite-Trap connector offers lower wire insertion force than similar types. It also offers a user-friendly latch that is easy for operators to engage and disengage, even without the use of a tool. These features combine to offer easy field assembly and removal, if needed, for trained or untrained operators.

Other features of the Lite-Trap connector include a housing design that accepts more insulation-length range than competitive designs. This provides more stable wire seating for electrical contact assurance. The dual-contact wire-trap clamp design provides further mating assurance.

View Large Image

Features and Benefits
  • Ultra-low profiles
  • User-friendly push button latch
  • Dual-contact gate-style terminal design
  • Long wire insulation design
  • Compact industry-standard PCB pattern layout
  • Wire stopper feature
  • Meets needs of thin LED modules and other compact applications
  • Ensures easy wire extraction
  • Enables secure electrical contact and high wire-retention force
  • Provides stable wire placement for additional contact assurance
  • Saves space and is drop-in compatible with certain competitive products
  • Facilitates correct wire insertion depth placement
Applications
  • Factory automation equipment
  • Consumer electronics
  • Any application requiring an easy-to-use wire insertion/extraction method
  • Lighting
    • Down light
    • Strip light

Specifications

Reference Information
  • Packaging: Embossed tape
  • Designed in: mm
  • AWG:
    • Mini: 22-26 (Solid wire)
    • Standard: 18-24 (Solid wire)
    • 20-22 (Stranded wire)
  • RoHS Compliant
  • Halogen Free
Electrical
  • Current (max.): 9.0 A (Mini: 3.0 A)
  • Voltage (max.): 300 V (Mini: 160 V)
  • Contact Resistance: 10 Milliohms max.
  • Insulation Resistance: 1,000 Megohms min.
  • Dielectric Withstanding Voltage: 1,600 VAC for 1 minute
Physical
  • Connector: LCP, UL 94V-0, White
  • Terminal: Copper Alloy
  • Plating: Tin
Mechanical
  • Wire insertion force: 15.0N (initial) max.
Published: 2015-10-05