Flip & click Evaluation Boards
MikroElektronika’s Flip & click evaluation board has more than 160 bite-sized clicks
MikroElektronika's Flip & click is Arduino's close cousin. This evaluation board shares a lot of Arduino's DNA, but flips to the other side with four mikroBUS™ sockets for connecting click boards™. More than 160 bite-sized clicks, including sensors, transceivers, encoders, displays, and connection ports, are available for use with the board. Separate communication lines allow for thousands of click board combinations with no need for unsightly stacking or wire jumping. Flip & click is a perfect sidekick for your adventures in maker land.
- Power supply via USB cable (5 VDC)
- Board dimensions: 73 mm x 73 mm (2.87" x 2.87")
- Weight: 30 g (.066 lbs)
- Four mikroBUS sockets
Flip & click Evaluation Board
Image | Manufacturer Part Number | Description | Utilized IC / Part | Interconnect System | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1984 | FLIP & CLICK ATSAM3X8E EVAL BRD | ATSAM3X8E | Arduino R3 Shield, mikroBUS Click | 1 - Immediate | $1,805.35 | View Details |
![]() | ![]() | MIKROE-2707 | FLIP & CLICK PIC32MZ EVAL BRD | PIC32MZ | Arduino R3 Shield, mikroBUS Click | 2 - Immediate | $676.39 | View Details |
![]() | ![]() | MIKROE-2340 | FLIP & CLICK PIC32MZ EVAL BRD | PIC32MZ | Arduino R3 Shield, mikroBUS Click | 0 - Immediate | $678.03 | View Details |
![]() | ![]() | MIKROE-2236 | FLIP & CLICK AT91SAM3X8E EVAL BD | AT91SAM3X8E | Arduino R3 Shield, mikroBUS Click | 0 - Immediate | $1,805.35 | View Details |