PIC16F13145 Microcontroller Family

Microchip's PIC16F13145 family of MCUs have custom logic, compact form factor, and core-independent peripherals

Image of Microchip's PIC16F13145 Microcontroller FamilyMicrochip's PIC16F13115 microcontroller family offers a focused set of peripherals, making it an effective choice for implementing hardware-based solutions. The configurable logic block (CLB) peripheral stands out within this device family. It empowers users to incorporate custom hardware-based logic into their applications. The CLB consists of 32 individual logic elements, each designed with a look-up table (LUT) for extensive customization. Importantly, the CLB operates independently of the CPU, improving response time and reducing power consumption.

This product family is available in 8-pin, 14-pin, 16-pin, and 20-pin packages and provides up to 14 KB of program Flash memory and up to 1 KB of RAM. In addition to the CLB, the family includes a 10-bit analog-to-digital converter with computation (ADCC) capable of up to 300 ksps, an 8-bit digital-to-analog converter (DAC), and two fast comparators (with a rapid 50 ns response time). Furthermore, a collection of other peripherals facilitates timing control and serial communications with SMBus compatibility.

The small form factor, combined with the CLB and other core-independent peripherals, positions the PIC16F13145 family as an excellent choice for various applications, including real-time control, digital sensor nodes, and market segments such as industrial and automotive.

Features
  • Operating voltage range: 1.8 V to 5.5 V
  • Adjustable internal oscillator (up to 32 MHz)
  • Configurable logic block with 32 basic logic elements (BLEs)
  • 4x configurable logic cells
  • 10-bit ADCC up to 300 ksps
  • 8-bit DAC
  • 2x fast comparators (50 ns response time)
  • 2x 10-bit PWMs, 2x capture, compare, PWM (CCP)
  • 1x 8-bit timer and 1x 16-bit timer
  • 1x EUSART and 1x MSSP
  • Windowed watchdog timer (WWDT)
  • Peripheral pin select (PPS)
Updated: 2024-10-16

PIC16F13145 Microcontroller Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 14KB FLASH 20DIPPIC16F13145-I/PIC MCU 8BIT 14KB FLASH 20DIP440 - Immediate$14.57View Details
IC MCU 8BIT 14KB FLASH 20SSOPPIC16F13145T-I/SSIC MCU 8BIT 14KB FLASH 20SSOP1485 - Immediate$7.16View Details
IC MCU 8BIT 14KB FLASH 20SSOPPIC16F13145-E/SSIC MCU 8BIT 14KB FLASH 20SSOP655 - Immediate$7.82View Details
IC MCU 8BIT 14KB FLASH 20SOICPIC16F13145T-I/SOIC MCU 8BIT 14KB FLASH 20SOIC1384 - Immediate$9.14View Details
IC MCU 8BIT 14KB FLASH 20SOICPIC16F13145-E/SOIC MCU 8BIT 14KB FLASH 20SOIC529 - Immediate$9.88View Details
IC MCU 8BIT 14KB FLASH 20DIPPIC16F13145-E/PIC MCU 8BIT 14KB FLASH 20DIP357 - Immediate$16.05View Details
IC MCU 8BIT 14KB FLASH 20VFQFNPIC16F13145T-I/REBIC MCU 8BIT 14KB FLASH 20VFQFN5086 - Immediate$6.26View Details
IC MCU 8BIT 14KB FLASH 20VFQFNPIC16F13145-E/REBIC MCU 8BIT 14KB FLASH 20VFQFN965 - Immediate$6.83View Details
IC MCU 8BIT 14KB FLASH 20VFQFNPIC16F13145-I/REBIC MCU 8BIT 14KB FLASH 20VFQFN0 - Immediate$5.10View Details
IC MCU 8BIT 14KB FLASH 20SSOPPIC16F13145-I/SSIC MCU 8BIT 14KB FLASH 20SSOP0 - Immediate$5.93View Details
IC MCU 8BIT 14KB FLASH 20SOICPIC16F13145-I/SOIC MCU 8BIT 14KB FLASH 20SOIC722 - Immediate$8.97View Details

PIC16F13115 Microcontroller Family

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 8BIT 14KB FLASH 8DIPPIC16F13115-I/PIC MCU 8BIT 14KB FLASH 8DIP543 - Immediate$9.38View Details
IC MCU 8BIT 14KB FLASH 8SOICPIC16F13115T-I/SNIC MCU 8BIT 14KB FLASH 8SOIC3195 - Immediate$5.10View Details
IC MCU 8BIT 14KB FLASH 8SOICPIC16F13115-E/SNIC MCU 8BIT 14KB FLASH 8SOIC965 - Immediate$5.60View Details
IC MCU 8BIT 14KB FLASH 8DIPPIC16F13115-E/PIC MCU 8BIT 14KB FLASH 8DIP632 - Immediate$10.29View Details
IC MCU 8BIT 14KB FLASH 8SOICPIC16F13115-I/SNIC MCU 8BIT 14KB FLASH 8SOIC0 - Immediate$4.12View Details
IC MCU 8BIT 14KB FLASH 8VDFNPIC16F13115-I/MFIC MCU 8BIT 14KB FLASH 8VDFN933 - Immediate$5.68View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PIC16F13145-CNANOEV06M52APIC16F13145-CNANO212 - Immediate$83.88View Details
Published: 2024-03-13