
PIC16F13115T-I/SN | |
---|---|
DigiKey Part Number | 150-PIC16F13115T-I/SNTR-ND - Tape & Reel (TR) 150-PIC16F13115T-I/SNCT-ND - Cut Tape (CT) 150-PIC16F13115T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F13115T-I/SN |
Description | IC MCU 8BIT 14KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x10b SAR; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
25 | $4.69240 | $117.31 |
100 | $4.28060 | $428.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,300 | $4.28064 | $14,126.11 |