MCP19061 Powering Smarter Embedded Solutions

Microchip MCP19061 is a high-performance PWM controller for efficient power conversion

Image of Microchip MCP19061 Powering Smarter Embedded SolutionsThe MCP19061 from Microchip is a cutting-edge pulse width modulation (PWM) controller designed to deliver unparalleled precision and efficiency in power conversion for embedded systems. This high-performance controller is engineered to meet the demands of modern electronics. It enables developers to achieve fine-tuned control over power management, making it an ideal solution for applications requiring reliable and optimized energy use, such as industrial automation, automotive systems, and consumer electronics. With its robust feature set—including adjustable switching frequencies, integrated MOSFET drivers, and advanced fault protection—the MCP19061 empowers smarter, more responsive designs that maximize performance while minimizing power loss. Whether building compact devices or complex systems, the MCP19061 unlocks the potential for seamless integration and excellent operational efficiency, solidifying its role as a cornerstone for next-generation embedded solutions.

Features
  • AEC-Q100 automotive qualified
  • 100 W USB-PD/180W EPR with PPS support
  • Fully configurable
  • USB power delivery support
Applications
  • DC/DC power supplies for industrial equipment
    • Automotive electronics
    • Portable consumer devices
    • Solar-powered systems
    • Motor speed control circuits

MCP19061 Powering Smarter Embedded Solutions

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4 SWITCH BUCK BOOST CONTROLLER WMCP19061-E/RTB4 SWITCH BUCK BOOST CONTROLLER W215 - Immediate$22.03View Details
4 SWITCH BUCK BOOST CONTROLLER WMCP19061T-E/RTB4 SWITCH BUCK BOOST CONTROLLER W350 - Immediate$22.03View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MCP19061 EVALUATION BOARDEV82S16AMCP19061 EVALUATION BOARD0 - Immediate$1,011.00View Details
Published: 2025-03-25