MCP16701 High-Performance PMIC
The Microchip MCP16701 PMIC is designed for high-performance AI and industrial applications
The Microchip MCP16701 PMIC is designed to meet the demanding requirements of modern AI and industrial applications. With its advanced power management capabilities, this device ensures optimal efficiency and reliability, making it an ideal choice for systems that require precise voltage regulation and robust performance. Whether developing cutting-edge AI solutions or industrial automation systems, the MCP16701 provides the power management users need to achieve superior results. Its compact design and versatile features make integration seamless, allowing users to focus on innovation and excellence.
- Input voltage range: 2.7 V to 5.5 V
- Eight 1.5A buck DC/DC channels
- Four 300 mA high-accuracy LDOs
- One high-accuracy, high-PSRR LDO
- ±0.8% output voltage accuracy for bucks
- ±1% output voltage accuracy for LDOs
- Directly parallelable buck channels
- Buck and LDOs can be programmed between 0.6 V to 1.6 V in 12.5 mV steps
- 64-pin VQFN package, 8 mm x 8 mm, industrial temperature
- 3.4 MHz I2C communications
- High-performance MPU power supply solutions
- µC/µP, FPGA, and DSP power
MCP16701 High-Performance PMIC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP16701T-I/KCX | PMIC, 8 BUCKS, 4 LDOS | 493 - Immediate | $38.92 | View Details |