AVR® SD Microcontrollers

Microchip AVR SD microcontrollers help elevate users’ functional safety applications with ASIL C/SIL 2 compliance

Image of Microchip AVR® SD MicrocontrollersMicrochip AVR SD MCUs help users reduce their functional safety applications' cost and development time. Designed to comply with the ISO 26262 (ASIL C) and IEC 61508 (SIL 2) functional safety standards, these MCUs facilitate the certification of users’ end systems with a complete suite of safety documentation (FMEDAs, safety manual, DFA, compliance reports, and more). AVR SD MCUs offer built-in hardware safety features for fast and deterministic error detection, and they are accompanied by ASIL C/SIL 2-compliant software (safety framework) and safety-related software documentation.

Features
  • ASIL C/SIL 2-compliant software with functional safety documentation
  • Diagnostic tests for built-in safety mechanisms (latent fault detection)
  • Centralized software error handling manager
  • Ability to schedule diagnostics to meet the required fault detection time interval for safe system monitoring
  • Provides an interface to the hardware safety features
  • Enables hardware and software error injection mechanisms
  • Compliance with several Assumptions of Use (AoUs) and software requirements described in the safety manual
Applications
  • Automotive safety systems
  • Industrial automation
  • Medical devices
  • Robotics safety

AVR® SD Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD32-I/PT32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI715 - Immediate$11.84View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD28-I/SP32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI277 - Immediate$19.81View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD20-I/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI626 - Immediate$10.44View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD28-I/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI606 - Immediate$11.02View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD32-I/QZB32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI894 - Immediate$12.33View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD28T-I/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI0 - Immediate$9.29View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD20T-I/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI0 - Immediate$9.29View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD32T-I/PT32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI0 - Immediate$9.95View Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD28-E/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI0 - ImmediateSee Page for PricingView Details
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVIAVR32SD20-E/SS32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AVR32SD32-CNANOEV75S16AAVR32SD32-CNANO31 - Immediate$83.78View Details
Published: 2025-05-23