AVR AVR® SD Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR32SD20T-I/SS

DigiKey Part Number
150-AVR32SD20T-I/SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVR32SD20T-I/SS
Description
32KB,ECC,2XCPU,20MHZ,ERRCTRL,MVI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR® SD Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 20-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 13x10b; D/A 1x10b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$9.29034$14,864.54
Manufacturers Standard Package