MLESD for High Speed Port Protection
MCC's polymer ESD protection devices designed to protect high speed data lines
Micro Commercial Components polymer ESD protection devices are designed to protect high speed data lines from ESD. Ultra-low capacitance and high level of ESD protection makes this device well suited for use in high definition multi-media interface (HDMI), digital visual interface (DVI), display port interface, unified display interface (UDI), MDDI ports, gigabit Ethernet, USB2.0, and IEEE1394 interface applications.
Features
- ESD protection for high frequency, low voltage applications
- ESD rating up to 25KV per IEC 61000-4-2 air discharge
- Low leakage current and fast response
- Bi-directional ESD protection
- Ultra low capacitance
- Multilayer structure
- Surface mount
- RoHS compliant
MLESD for High Speed Port Protection
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | MLESD24B-0603-TP | VARISTOR 0603 | 0 - Immediate | View Details | |
![]() | MLESD12A-0402-TP | TVS DEVICE MIXED 20V 0402 | 0 - Immediate | View Details | |
![]() | ![]() | MLESD08A-2510-TP | VARISTOR 1004 | 0 - Immediate | View Details |