


MLESD12A-0402-TP | |
---|---|
DigiKey Part Number | MLESD12A-0402-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLESD12A-0402-TP |
Description | TVS DEVICE MIXED 20V 0402 |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 20V Surface Mount, MLCV 0402 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 20V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |