ESD Protection Devices

Offers lower capacitance, high clamping capability, fast response time and smaller packages

Image of Micro Commercial Co's ESD Protection DevicesMicro Commercial Components' ESD Protection Devices series offers lower capacitance, high clamping capability, fast response time and smaller packages (new SOD-923 and DFN-10), making them suitable for high speed applications, such as USB, HDMI, 10/1000 Ethernet, G-NET, etc.

Features

  • Up to 15 KV ESD protective rating per IEC61000-4-2
  • Single to five-line protection available
  • Both uni-directional and bi-directional types available
  • For space saving design
  • 100% matte tin lead finish
Published: 2013-07-02