DRP-3200/DPU-3200 Series Power Supplies

MEAN WELL presents 3200 W digitalized 1 U slim size rack mount and standalone high-performance power supplies

Image of MEAN WELL's DRP-3200 and DPU-3200 Series Power Supplies MEAN WELL's DRP-3200 and DPU-3200 series are 3.2 kW single output rack type/enclosed type AC/DC power supplies separately in 1 U low profile with high power density up to 37 W/in³. These series operate at 90 VAC to 264 VAC input voltage and offer models with the DC output highly demanded by the industry. Each model is cooled by a thermostatically-controlled fan. Moreover, the DRP-3200 and DPU-3200 series provide vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power, built-in ORing FETs, and Positronic connectors to support hot swap (DRP-3200).

The continuous R&D innovation in technology contributes to MEAN WELL’s first fully-digitalized PSU series. Digitalized PSU design further improves switching efficiency, power density, reliability, and makes programmable tuning on electrical parameters, internal controls, and human-machine interface (HMI) possible. System-wide power management is feasible by using digital controller and PMBus or CANBus communication protocols to realize synchronous monitoring on input and output parameters. Step by step, the goal of intelligent power supply is achieved. Both series are suitable for applications in industrial automation, telecommunication equipment, battery charging equipment, and EV charging stations that require power sources capable of high output (10 kW and beyond).

Features
  • Universal AC input/full range
  • Built-in active PFC
  • High efficiency up to 94.5% (48 V model)
  • Forced-air cooling by built-in DC fan
  • Output voltage and constant current level programmable
  • Built-in ORing FET to support PSUs in parallel connection
  • Active current sharing, total system power up to 16000 W (4+1, DPU-3200); 25600 W (7+1, DRP-3200)
  • Protection: short circuit/overload/overvoltage/overtemperature
  • Optional communication protocols, PMBus or CANBus (DPU-3200); support PMBus, CANBus optional (DRP-3200)
  • Optional conformal coating
  • Safety approval: UL/TUV/EAC/CE/CB
  • Dimensions (LxWxH):
    • DPU-3200: 325.8 mm x 107 mm x 41 mm
    • DRP-3200: 325 mm x 107 mm x 41 mm
  • 5-year warranty

DRP Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 24V 3192WDRP-3200-24AC/DC CONVERTER 24V 3192W-133 A0 - Immediate$7,522.67View Details
AC/DC CONVERTER 48V 3216WDRP-3200-48AC/DC CONVERTER 48V 3216W-67 A0 - Immediate$7,522.67View Details

DPU Series

ImageManufacturer Part NumberDescriptionVoltage - Output 2Current - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 24V 3192WDPU-3200-24AC/DC CONVERTER 24V 3192W-133 A181 - Immediate$5,873.44View Details
AC/DC CONVERTER 48V 3216WDPU-3200-48AC/DC CONVERTER 48V 3216W-67 A124 - Immediate$5,873.44View Details
Published: 2018-12-14