MAX77860 USB Type-C™ Switch-Mode Buck Charger
Analog Devices' buck charger is ideal for a wide range of portable devices such as smartphones and IoT devices
Analog Devices' MAX77860 is a high-performance single input switch-mode charger that features USB Type-C CC detection capability, reverse-boost capability, and a safeout LDO.
The switched-mode battery charger features two integrated switches and provides small inductor and capacitor sizes, programmable battery-charging current, and is ideal for portable devices such as smartphones, IoT devices, and other Li-Ion battery-powered electronics. The charger features a single input that works for USB and high-voltage adapters. The device supports USB Type-C CC detection under the BC 1.2 specification and the power path switch is integrated into the chip.
The MAX77860 blocks connected to the adapter/USB pin are protected from input overvoltage events up to 14 V. The USB-OTG output provides true-load disconnect and is protected by an adjustable output current limit. It has an input current limit up to 4.0 A and can charge a single-cell battery up to 3.15 A. The IC requires no additional inductors to power USB-OTG accessories when configured in reverse-boost mode. The switching charger is designed with a special CC, CV, and die temperature regulation algorithm, as well as I2C programmable settings to accommodate a wide range of battery sizes and system loads. The on-chip ADC helps monitor the charging input voltage/current, battery voltage, charging/discharging current, and the battery temperature.
The MAX77860 communicates through an I2C 3.0 compatible serial interface consisting of a bidirectional serial data line (SDA) and a serial clock line (SCL). The IC is available in a 3.9 mm x 4.0 mm, 81-bump (9 x 9 array), 0.4 mm pitch, wafer-level package (WLP).
- 1S Li-Ion applications
- Mobile point-of-sale (POS) devices
- Portable medical equipment
- Portable industrial equipment
- IoT devices
- Smartphones
- Up to 14 V protection
- Input operating range: 4.0 V to 13.5 V
- Switching charger with D+/D- charger detection
- Adaptive input current limit (AICL): up to 4.0 A
- Battery charging current limit: up to 3.15 A
- Optional external sense resistor
- CC, CV, and die temperature control
- Supports USB-OTG reverse-boost: up to 1.5 A current limit
- Master-slave charging capability: up to 6 A charge current
- Integrated battery true-disconnect FET
- Discharge current limit (programmable): up to 9 ARMS
- USB Type-C detection:
- Integrated VCONN switch
- CC pin
- D+/D- detection for USB HVDCP
- BC 1.2 support
- One safeout LDO
- I2C compatible interface
MAX77860 Buck Charger
| Image | Manufacturer Part Number | Description | Current - Charging | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX77860EWG+ | IC BATT CHG LI-ION 1CELL 81WLP | Constant - Programmable | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX77860EVKIT# | EVAL BOARD FOR MAX77860 | Battery Charger | - | - | 1 - Immediate 8 - Factory Stock | $1,539.64 | View Details |