


MAX77860EVKIT# | |
|---|---|
DigiKey Part Number | MAX77860EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77860EVKIT# |
Description | EVAL BOARD FOR MAX77860 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77860 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX77860 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,570.47000 | $1,570.47 |

