MAX20340 Communication Management Solution
Analog Devices' MAX20340 is one of the smallest 2-pin bidirectional DC powerline communications devices on the market
Analog Devices' ultra-low-power portables and wearables can shrink the size of a power and communication interface to the charging dock by up to 80% with the MAX20340, one of the industry's smallest 2-pin bidirectional DC powerline communications (PLC) devices on the market. With power and communication on a single line, the MAX20340 eliminates pins and discrete devices needed to communicate between a charging dock and a low-voltage end-product such as true wireless earbuds, rings, and other small wearables. This simplifies the design process and saves up to 13 mm² per earbud compared to the closest competitive solution.
Features
- Compact, simple solution for PLC
- Up to 166.7 kbps bit-rate
- 5.7 kbps data throughput in automatic mode
- 1.2 A charge current in PLC mode
- Automatic detection of PLC slave presence
- Flexible configuration
- Single resistor to program
- PLC master or slave
- Dual or single slave mode (master only)
- PLC slave address (slave only)
- I²C address
- Small solution size
- Space-saving 0.4 mm pitch, 9-bump, 1.358 mm x 1.358 mm WLP
Applications
- Game controllers
- Handheld radios
- Point of sale devices
- Tethered wireless headphones hearing aids
- Truly wireless earbuds
- Wearables
MAX20340 IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX20340EWL+ | IC BIDIRCTION POWERLINE MGMT | 0 - Immediate | See Page for Pricing | View Details |
MAX20340 Evaluation Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX20340EVKIT# | EVAL BOARD FOR MAX20340 | 2 - Immediate 29 - Factory Stock | $711.00 | View Details |