


MAX20340EWL+ | |
---|---|
DigiKey Part Number | 505-MAX20340EWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20340EWL+ |
Description | IC BIDIRCTION POWERLINE MGMT |
Customer Reference | |
Detailed Description | General Purpose PMIC 9-WLP (1.36x1.36) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20340EWL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Applications | General Purpose | |
Current - Supply | 28.5µA | |
Voltage - Supply | 3.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.36x1.36) | |
Base Product Number |