RSB6 Low Profile Through-Hole Sensors

Loadstar’s RSB6 pancake style load cells can be used for compression or tension force measurement

Image of Loadstar's RSB6 Low Profile Through Hole SensorsLoadstar’s RSB6 low profile through-hole load cells offer an all-in-one solution for push or pull, tension or compression force measurements. The RSB6 sensors are made from special high-grade heat-treated alloy steel and are available in 250 kg, 500 kg, 1000 kg, 2500 kg, or 5000 kg capacities. The sensor has threaded through-holes at the center of the load cell to apply forces as well as six or eight through-holes to easily mount it and firmly hold it in place on applications.

This load cell has very good accuracy, stability, and is temperature compensated from -10°C to +40°C for use in a wide range of applications.

Features
  • Suitable for compression applications (push force measurement)
  • Accuracy class: ±0.05% of full scale from load cell
  • Resolution: ±0.03% of full scale
  • Compensated temperature range: -10°C to +40°C
  • Mounting features: threaded through-holes on bottom of load cell
  • Cable length: six feet (approx.)
  • Wiring diagram: red: excitation +; black: excitation +; green: signal +; white: signal - plus shield
Applications
  • Failure testing
  • Compression or tension force measurement
  • Weight measurement
  • Push force measurement
  • With a special adapter, it can use for tension forces
  • Contact pressure measurement
  • Thrust force measurement
  • Impact force measurement
Published: 2020-09-21