TVS Diodes 600 W AEC-Q Axial TP6KE Series

Littelfuse's TP6KE series offers a compact design that is ideal for high reliability and automotive applications

Image of Littelfuse TP6KE Series Littelfuse's TP6KE series automotive TVS diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. The AEC-Q101 qualified devices offer a 600 W peak pulse power dissipation rating in a standard DO-15 package and high temperature capability with an operating junction temperature (Tj) of up to 175°C. Their superior electrical performance and compact design gives circuit designers the opportunity to upgrade their circuit protection in an existing design footprint or provide more robust protection than other industry solutions for new projects. They are especially suitable for use in high density card design for high reliability and automotive applications. They are also useful for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and portable consumer electronics applications.

Features
   
  • 600 W PPPM (peak pulse power) dissipation rating (10 × 1000 μs waveform)
  • AEC-Q101 qualified
  • DO-15 package
  • AEC-Q101 qualified
  • Both unidirectional and bidirectional polarity devices offer 10 V to 77 V standoff voltage range
  • High temperature capability; operating junction temperature (Tj) of up to 175°C
  • Complies with IEC 61000-4-2 and IEC 61000-4-4 standards
Image of Littelfuse's TVS Diodee Array's eBook
 

Microsite Link: TVS Diodes

PTM Link: Transient Voltage Suppression (TVS) Diodes

Littelfuse TVS Diode Array
(PDF Format)  (eBook Format)
Benefits
  • Very popular power dissipation rating for automotive applications
  • Automotive-grade products are well-suited for high reliability applications
  • Standard axial package and compact footprint allow quick and easy layout in high reliability applications, including non-PCB design
  • Wide standoff voltage range fulfills all design requirements for automotive applications
  • Typically suitable for high temperature automotive applications (water pumps, turbochargers)
  • Helps designers meet global regulatory standards
Published: 2015-11-23