SMFA Series Asymmetric TVS Diodes

Littelfuse’s asymmetric TVS diodes are designed for SIC MOSFET gate protection for asymmetric voltages

Image of Littelfuse SMFA Series Asymmetric TVS DiodesLittelfuse's SMFA asymmetric TVS diode series is designed specifically for SIC MOSFET gate protection for asymmetric voltages. It comes in a SOD-123FL small and flat-lead low-profile plastic package with a maximum height of 1.08 mm. They feature low inductance and excellent clamping capability. These TVS diodes are ideal for surface-mounted applications to optimize board space.

Applications
  • AI/datacenter server power supplies
  • High-efficiency power for EVIs
  • High-reliability power supplies for semiconductor/industrial equipment

SMFA Series Asymmetric TVS Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5.5VWM 10.5VC SOD123FSMFA1505CATVS DIODE 5.5VWM 10.5VC SOD123F0 - Immediate$4.77View Details
TVS DIODE 5.5VWM 10.5VC SOD123FSMFA1805CATVS DIODE 5.5VWM 10.5VC SOD123F2023 - Immediate$4.77View Details
TVS DIODE 5.5VWM 10.5VC SOD123FSMFA1905CATVS DIODE 5.5VWM 10.5VC SOD123F903 - Immediate$4.77View Details
TVS DIODE 5.5VWM 10.5VC SOD123FSMFA2005CATVS DIODE 5.5VWM 10.5VC SOD123F1225 - Immediate$4.77View Details
Published: 2024-09-17