


SMFA2005CA | |
---|---|
DigiKey Part Number | 18-SMFA2005CATR-ND - Tape & Reel (TR) 18-SMFA2005CACT-ND - Cut Tape (CT) 18-SMFA2005CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMFA2005CA |
Description | TVS DIODE 5.5VWM 10.5VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMFA2005CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6.82V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 440pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.94700 | $29.47 |
100 | $1.87690 | $187.69 |
500 | $1.53280 | $766.40 |
1,000 | $1.27012 | $1,270.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.09118 | $3,273.54 |
6,000 | $1.06086 | $6,365.16 |
9,000 | $1.04876 | $9,438.84 |
15,000 | $1.04069 | $15,610.35 |
21,000 | $1.03262 | $21,685.02 |
30,000 | $0.77175 | $23,152.50 |