High-Temperature 150°C TRIAC Switching Thyristors - QJxxxxHxx Series

Littelfuse's high-temperature alternistor TRIAC switching thyristors allow for a larger thermal margin in design

Image of Littelfuse's High-Temperate 150°C TRIAC Switching Thyristors - QJxxxxHxx SeriesLittelfuse's high-temperature TRIACs with a maximum junction temperature (TJ) rating of 150°C, offered in 600 V or 800 V in voltage rating (VDRM), cover current ratings (IT(RMS)) of 6 A, 8 A, 12 A, 16 A, 25 A, 30 A, and 40 A popular in AC power control applications, such as heater control, motor speed control, lighting control, and static switching relays. TRIAC with VDRM of 800 V is suitable for AC line voltage up to 250 VRMS, while 600 V TRIAC is designed for 100 VRMS/120 VRMS applications. TRIAC is used as a semiconductor switch to control the AC flow, triggered by external input, such as a signal from MCU or manual switch.

Switching Thyristor Product Catalog

Features and Benefits
  • 150°C TJ maximum
  • VDRM of 600 V to 800 V
  • High ITSM of 72 A (6 A TRIAC), 84 A (8 A), 120 A (12 A), 200 A (16 A), 250 A (25 A), 350 A (30 A), and 500 A (40 A)
  • Clip-attach assembly of TO-220/TO-263 and TO-218/TO-218X packages
  • Internally isolated package in TO-220 and TO-218
  • Easier thermal management with no heatsink or limited heat sinking
  • Tolerate higher inrush current in heater or motor control application
  • Mechanically and thermally robust package than wire-bond package offers higher field reliability
  • Better heat dissipation and higher isolation voltage

600 V High-Temperature TRIACs

ImageManufacturer Part NumberDescriptionCurrent - Non Rep. Surge 50, 60Hz (Itsm)Current - Hold (Ih) (Max)Available QuantityPriceView Details
TRIAC ALTERNISTOR 600V 6A TO252QJ6006DH4RPTRIAC ALTERNISTOR 600V 6A TO25260A, 72A35 mA2299 - Immediate$21.29View Details
TRIAC ALTERNISTOR 600V 6A TO252QJ6006DH3RPTRIAC ALTERNISTOR 600V 6A TO25260A, 72A25 mA2698 - Immediate$21.62View Details
TRIAC ALTERNISTOR 600V 8A TO252QJ6008DH4RPTRIAC ALTERNISTOR 600V 8A TO25270A, 84A35 mA2435 - Immediate$21.95View Details
TRIAC ALTERNISTOR 600V 8A TO252QJ6008DH3RPTRIAC ALTERNISTOR 600V 8A TO25270A, 84A25 mA2680 - Immediate$21.95View Details

800 V High-Temperature TRIACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRIAC ALTERNSTR 800V 12A TO263ABQJ8012NH4RPTRIAC ALTERNSTR 800V 12A TO263AB148 - Immediate$40.87View Details
TRIAC ALTERNISTOR 800V 16A TO263QJ8016NH4RPTRIAC ALTERNISTOR 800V 16A TO263472 - Immediate$45.12View Details
TRIAC ALTERNSTR 800V 12A TO220ABQJ8012LH4TPTRIAC ALTERNSTR 800V 12A TO220AB998 - Immediate$35.49View Details
TRIAC ALTERNISTOR 800V 25A TO263QJ8025NH4RPTRIAC ALTERNISTOR 800V 25A TO2631474 - Immediate$57.76View Details
TRIAC ALTERNSTR 800V 16A TO220ABQJ8016RH4TPTRIAC ALTERNSTR 800V 16A TO220AB1 - Immediate$32.72View Details
Published: 2019-12-27