AQ1205-01LTG Advanced Automotive-Grade TVS Diode
Littelfuse AQ1205-01LTG offers high-performance transient voltage suppression for automotive and electronic applications
The AQ1205-01LTG is a state-of-the-art bidirectional transient voltage suppression (TVS) diode designed by Littelfuse. Engineered with proprietary silicon avalanche technology, this diode offers robust protection against electrostatic discharge (ESD) and other transient voltage events. It is capable of absorbing repetitive ESD strikes of up to ±30 kV without performance degradation, making it ideal for safeguarding sensitive electronic components in automotive and industrial environments. With a low leakage current of just 20 nA at 5 V, the AQ1205-01LTG ensures minimal power consumption while providing reliable protection. This diode is AEC-Q101 qualified, ensuring it meets the stringent quality and reliability standards required for automotive applications. Additionally, it is RoHS compliant and halogen-free, aligning with global environmental regulations.
- Bidirectional TVS diode
- Proprietary silicon avalanche technology
- ESD protection up to ±30 kV (contact and air discharge)
- Low leakage current of 20 nA at 5 V
- AEC-Q101 qualified
- RoHS compliant
- Halogen-free
- Moisture sensitivity level (MSL) 1
- Surge tolerance of 7 A (8/20μs)
- Operating temperature range: -40°C to +150°C
- Compact SOD-882 package
- High reliability and durability
- Suitable for automotive applications
- Low clamping voltage
- High peak pulse current capability
- Automotive electronics
- Industrial control systems
- Consumer electronics
- Medical equipment
- Telecommunications
- Computer peripherals
- Notebooks and desktops
- Servers
- Point-of-sale (POS) terminals
- Test equipment
- Instrumentation
- Battery protection
- Switches and buttons
- Power supplies
- LED lighting systems
AQ1205-01LTG Advanced Automotive-Grade TVS Diode
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AQ1205-01LTG![]() | TVS DIODE 5VWM 10VC SOD523 | 4715 - Immediate | $5.26 | View Details |