LT3020 100 mA Low Voltage, VLDO™ Regulator

Analog Devices’ linear regulators for modems, smartphones, and general low current regulator applications

Image of Analog Devices' LT3020 100 mA Low Voltage, VLDO RegulatorAnalog Devices' LT3020 is a very low dropout voltage (VLDO) linear regulator. This device operates from input supplies down to 0.9 V that can supply 100 mA of output current with a typical dropout voltage of 150 mV. The LT3020 is ideal for low-input voltage to low-output voltage applications, providing comparable electrical efficiency to that of a switching regulator.

The LT3020 regulator optimizes stability and transient response with low ESR, ceramic output capacitors as small as 2.2 µF. Other LT3020 features include 0% typical line regulation and 0.2% typical load regulation. In shutdown, quiescent current drops to 3 µA.

Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting with hysteresis, and reverse-current protection. The LT3020 is available as an adjustable output device with an output range down to the 200 mV reference. Three fixed output voltages, 1.2 V, 1.5 V and 1.8 V, are also available.

These regulators come in MSOP and DFN packages that have a temperature range of -40°C to +125°C. The LT3020 was designed for battery powered systems such as modems, smartphones, and general low current regulator applications.

Image of Analog Devices' LT3020 100 mA Low Voltage, VLDO Regulator Image of Analog Devices' LT3020 100 mA Low Voltage, VLDO Regulator
Features
  • Output current: 100 mA
  • Fixed output voltages: 1.2 V, 1.5 V, and 1.8 V
  • VIN range: 0.9 V to 10 V
  • Minimum input voltage: 0.9 V
  • Dropout voltage: 150 mV typical
  • Stable with low ESR, ceramic output capacitors (2.2 µF minimum)
  • Adjustable output (VREF = VOUT(MIN) = 200 mV)
  • 0.2% load regulation from 1 mA to 100 mA
  • Quiescent current: 120 µA (typ)
  • 3 µA typical quiescent current in shutdown
  • Current limit protection
  • Reverse-battery protection
  • No reverse current
  • Thermal limiting with hysteresis
Applications
  • General current regulations
  • Smartphones/cellphones
  • Battery powered
  • Handhelds
  • Modems

LT3020 100 mA Low Voltage, VLDO™ Regulator

ImageManufacturer Part NumberDescriptionVoltage Dropout (Max)Available QuantityPriceView Details
IC REG LIN POS ADJ 100MA 8-MSOPLT3020EMS8#PBFIC REG LIN POS ADJ 100MA 8-MSOP0.285V @ 100mA2149 - Immediate$52.80View Details
IC REG LIN POS ADJ 100MA 8-DFNLT3020EDD#PBFIC REG LIN POS ADJ 100MA 8-DFN0.285V @ 100mA4653 - Immediate$52.80View Details
IC REG LINEAR 1.2V 100MA 8-MSOPLT3020EMS8-1.2#PBFIC REG LINEAR 1.2V 100MA 8-MSOP0.285V @ 100mA502 - Immediate$52.80View Details
IC REG LIN POS ADJ 100MA 8-MSOPLT3020IMS8#PBFIC REG LIN POS ADJ 100MA 8-MSOP0.285V @ 100mA0 - Immediate$55.59View Details
IC REG LINEAR 1.2V 100MA 8-DFNLT3020EDD-1.2#PBFIC REG LINEAR 1.2V 100MA 8-DFN0.285V @ 100mA194 - Immediate$52.80View Details
Published: 2018-07-13