


LT3020EMS8-1.2#PBF | |
---|---|
DigiKey Part Number | LT3020EMS8-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020EMS8-1.2#PBF |
Description | IC REG LINEAR 1.2V 100MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EMS8-1.2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.80000 | $52.80 |
10 | $34.87200 | $348.72 |
50 | $27.33440 | $1,366.72 |
100 | $24.93020 | $2,493.02 |
250 | $22.34080 | $5,585.20 |
500 | $20.74772 | $10,373.86 |
1,000 | $20.63014 | $20,630.14 |