MachXO3L Breakout Board
Lattice Semiconductor's breakout board for rapid evaluation and development suitable for all prototyping needs
Rapid evaluation and development – Evaluate the capability of Lattice XO3L-2100 and XO3L-6900 FPGAs in an environment that provides convenient access to densely-spaced I/Os.
Boards for every occasion – The MachXO3L breakout board is available with either DSI (LCMXO3L-DSI-EVN) or SMA (LCMXO3L-SMA-EVN) connectors to suit all your prototyping needs.
Flexible evaluation environment – Evaluate CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, or SPI flash operation. The SMA board also enables the evaluation of high-speed differential I/Os.
MachXO3L Breakout Board Evaluation Kit User's Guide
MachXO3L Breakout Board Revision B
Features
- Contains both the Lattice X03L-2100 device in 49-ball WLCSP and the Lattice X03L-6900 device in 256-ball caBGA package
- The XO3L-2100 section is optimized for MIPI D-PHY receiver and transmitter interfaces
- The XO3L-6900 section provides a flexible I/O evaluation environment for SubLVDS, FPD-LINK, FPC-LINK, MIPI D-PHY, as well as other source-synchronous type protocols
- Available with DSI (LCMXO3L-DSI-EVN) or SMA (LCMXO3L-SMA-EVN) connectors
- Evaluate CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, or SPI flash operation
MachXO3L Breakout Boards
Image | Manufacturer Part Number | Description | Platform | Contents | Utilized IC / Part | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCMXO3L-DSI-EVN | BOARD EVAL FOR MACHXO3L | MachXO3L FPGA DSI Breakout | Board(s), Cable(s) | LCMXO3L-2100, LCMXO3L-6900 | 1 - Immediate | View Details |
![]() | ![]() | LCMXO3L-SMA-EVN | BOARD EVAL FOR MACHXO3L | MachXO3L FPGA SMA Breakout | Board(s), Cable(s) | LCMXO3L-2100, LCMXO3L-6900 | 2 - Immediate | View Details |