SKINTOP® Multi Cable Management System
LAPP’s cable management system makes cable and wire installation in cabinet housings quick and easy
LAPP’s SKINTOP high-density multi-cable bushing system simplifies cable management and organization whenever users need to make multiple connections within confined spaces. With the cable management system, cables and wires install quickly and easily into cabinet housings, saving time and minimizing complexity in many types of equipment.
- Ultra-compact design, impact resistant
- Adhesive SKINTOP gel sticks onto the housing for easy assembly
- Easy allocation of inserted cable diameters
- Up to 30 cable inserts (from 2 mm to 16 mm) plus 2 AS-I BUS
- ASI-BUS inserts also can be used for cables 3 mm to 4 mm due to elastic SKINTOP gel sealing
- IP68/UL94 V-2/cRUus according to UL508A
- Easy to install
- Areas where cables and wires need to be safely inserted into housing with minimum space requirements
- Areas with reduced space requirements
- For cut-outs for 24-pin industrial connectors
- Control systems
- Control cabinets and apparatus construction
SKINTOP® Multi Cable Management System
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 52220065 | BUSHING POLYCARBONATE BLACK | 11 - Immediate | $687.21 | View Details |
![]() | ![]() | 52220073 | BUSHING POLYCARBONATE BLACK | 8 - Immediate | $687.21 | View Details |
![]() | ![]() | 52220080 | BUSHING POLYCARBONATE BLACK | 7 - Immediate | $687.21 | View Details |
![]() | ![]() | 52220085 | BUSHING POLYCARBONATE BLACK | 4 - Immediate | $687.21 | View Details |