
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 11 Cable Openings, IP68 - Dust Tight, Waterproof | |
Material | Polycarbonate (PC) | |
Color | Black | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $687.21000 | $687.21 |
10 | $584.14300 | $5,841.43 |
25 | $547.59280 | $13,689.82 |
50 | $521.48400 | $26,074.20 |
100 | $496.62750 | $49,662.75 |