Peltier Coolers for High-Temp Environments
Next Generation of Thermoelectric Coolers
Thermoelectric coolers are solid-state devices using the Peltier effect to pump heat away from temperature-sensitive electronic devices. With no moving parts, these coolers can cool electronics well below ambient temperatures and significantly reduce maintenance requirements and operation costs compared to other cooling technologies. Thermoelectric coolers offer high reliability with no operational noise and perform well in high-vibration applications. The enhanced thermoelectric materials are combined with a proprietary construction preventing performance degradation in high temperature environments - a common problem with standard grade thermoelectric coolers.
Tark Thermal Solutions’ high-performance thermoelectric coolers offer a 10% boost in heat pumping capacity, greater temperature differential and higher efficiency than standard thermoelectric coolers.
OptoTEC OTX | OptoTEC HTX | HiTemp ETX | PowerCycling PCX | UltraTEC UTX | |
---|---|---|---|---|---|
![]() |
![]() |
![]() |
![]() |
![]() |
|
Cooling Capacity (Qc Max) | 0.2 - 9.5 watts | 1.6 - 9.7 watts | 7.7 - 322 watts | 14 - 215 watts | 69 - 299 watts |
Temperature Differential ΔTmax Qc = 0 | 72.9°C | 81.6°C | 83.2°C | 73.6°C | 71.7°C |
Imax ΔT=0°C | 0.8 - 2 A | 1.2 - 2 A | 3.2 - 14.5 A | 4.1 - 16 A | 6 - 15.3 A |
Vmax ΔT=0°C | .46 - 7.9 V | 2.32 - 8.37 V | 4.05 - 37.65 V | 5.74 - 23.29 V | 14.57 - 33.04 V |
Operating Temperature Max | 120°C | 150°C | 150°C | 120°C | 80°C |
Features | Miniature thermoelectric cooler offering high heat pumping capacity and improved temperature stability | Miniature thermoelectric cooler offering high heat pumping capacity and improved temperature stability | Robust thermoelectric cooler designed to withstand high temperature environments | Offers unique construction to withstand rapid temperature changes in thermal cycling applications | Ideal for spot cooling applications that require high heat pumping capacity in a small footprint |
Applications | Optoelectronics | Optoelectronics | Autonomous & machine vision | PCR | Laser projects & industrial lasers |
Additional Resources
Optoelectronic Applications Brochure