UL Recognized Fuse Clips for Cartridge Style Fuses

Cylindrical glass fuse UL Recognized clips with end stops from Keystone

Image of Keystone Electronics' UL Recognized Fuse Clips for Cartridge Style FusesAvailable for use with 1AG through 8AG size cylindrical glass fuses, Keystone Electronics' low-profile, space saving fuse clips can accommodate any product design requiring UL components, including solar protection fuses (SPF). These fuse clips are manufactured from brass with tin or nickel plating to ensure low contact resistance and ease of use on PCBs. Designed to mount easily and retain a stable position during wave soldering, UL Recognized clips are available in snap-in and press-in through-hole mounting configurations as well as rivet and surface mount styles.

Features

  • Snap-in THM clips are designed to mount easily and retain stable position during wave soldering
  • End stops ensure safety and design integrity
  • UL Recognized
  • Low-profile, space saving design
  • Suitable for many environments
  • Clips are suitable for applications from 6 A to 30 A
  • Multiple mounting options
Applications
  • PCBs
  • Mechanical
  • Automation
  • Industrial
  • Solar

UL Recognized Fuse Clips for Cartridge Style Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CLIP FOR 1/4" DIA. FUSE3500FUSE CLIP FOR 1/4" DIA. FUSE6404 - Immediate
142600 - Factory Stock
$3.78View Details
FUSE CLIP CARTRIDGE 15A PCB3510FUSE CLIP CARTRIDGE 15A PCB12694 - Immediate
16600 - Factory Stock
$4.03View Details
FUSE CLIP CARTRIDGE 15A PCB3511FUSE CLIP CARTRIDGE 15A PCB860 - Immediate
23200 - Factory Stock
$6.33View Details
FUSE CLIP CARTRIDGE 15A PCB3512FUSE CLIP CARTRIDGE 15A PCB2248 - Immediate
60800 - Factory Stock
$3.70View Details
FUSE CLIP CARTRIDGE 15A PCB3513FUSE CLIP CARTRIDGE 15A PCB5047 - Immediate
23900 - Factory Stock
$3.78View Details
FUSE CLIP CARTRIDGE 15A PCB3514FUSE CLIP CARTRIDGE 15A PCB10314 - Immediate
43600 - Factory Stock
$5.10View Details
FUSE CLIP CARTRIDGE 15A PCB3515FUSE CLIP CARTRIDGE 15A PCB1285 - Immediate
28400 - Factory Stock
$3.29View Details
FUSE CLIP CARTRIDGE 15A PCB3517FUSE CLIP CARTRIDGE 15A PCB39354 - Immediate$2.63View Details
FUSE CLIP CARTRIDGE 15A PCB3518PFUSE CLIP CARTRIDGE 15A PCB60943 - Immediate$3.21View Details
FUSE CLIP CARTRIDGE 15A PCB3519FUSE CLIP CARTRIDGE 15A PCB42524 - Immediate
138200 - Factory Stock
$2.30View Details
Published: 2022-01-27