



3514 | |
|---|---|
DigiKey Part Number | 36-3514-ND |
Manufacturer | |
Manufacturer Product Number | 3514 |
Description | FUSE CLIP CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.44320 | $86.08 |
| 100 | $2.91860 | $291.86 |
| 500 | $2.42518 | $1,212.59 |
| 1,000 | $2.24439 | $2,244.39 |
| 2,500 | $2.03078 | $5,076.95 |
| 5,000 | $1.89095 | $9,454.75 |

