High-Performance Polarized PCB Plastic Battery Holders
Keystone’s coil spring contacts assure proper polarity for AA and AAA battery cell applications
This series of high-performance polarized SMT and THM battery holders for cylindrical batteries have now been added to Keystone's line of battery holders. The coil spring contacts and polarized tabs are the principal design features, which assure proper polarity and tension on the installed battery. Equipped with heat resistant nylon housings, the entries are suited for traditional soldering and reflow processing. Surface mount types feature gold-plated stainless steel contacts assuring low-contact resistance and superior solder joints where lead-free soldering or reflow processes are employed. Through-hole mount versions are equipped with stainless steel contacts. Retaining covers are available for additional battery security. Holders are available to accommodate a wide-range of cylindrical batteries sizes from all major manufacturers.
Features
- Specifically designed to firmly retain cylindrical batteries
- Bodies are molded from UL 94V-0 rated plastics
- Surface mount style
- Gold flash over stainless steel for outstanding solder performance
- Available for one and two cell applications
- Through-hole mount style
- Nickel over stainless steel for superior soldering
- Snap-in PC contacts hold firmly during the soldering process
High-Performance Polarized PCB Plastic Battery Holders
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1075 | BATTERY HOLDER AAA PC PIN | 2235 - Immediate 650 - Factory Stock | $26.84 | View Details |
![]() | ![]() | 1076 | BATTERY HOLDER AAA SMD | 94 - Immediate | $35.16 | View Details |
![]() | ![]() | 1077 | BATTERY HOLDER AAA 2 CELL PC PIN | 1293 - Immediate 1025 - Factory Stock | $36.63 | View Details |
![]() | ![]() | 1078 | BATTERY HOLDER AAA 2 CELL SMD | 278 - Immediate 400 - Factory Stock | $72.28 | View Details |
![]() | ![]() | 1087 | BATTERY HOLDER AA PC PIN | 7201 - Immediate 350 - Factory Stock | $27.90 | View Details |