QFS Pyroelectric Flame Sensors

KEMET’s pyroelectric flame sensors offer industry-standard I²C communication and are available in a surface-mount package

Image of KEMET QFS Pyroelectric Flame SensorsKEMET's QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high-quality sensors, in their small surface-mount package, integrate a digital, current mode readout offering high responsivity over the full frequency range of flame flicker from 3 Hz to 30 Hz. Industry-standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected in a linear series for synchronized sampling across devices. The long and maintenance-free operational lifetime and various low power modes make these sensors ideal for any smart or IoT type of applications.

Field of Vision - Click to Enlarge

    Image of KEMET QFS Pyroelectric Flame Sensors - Field of Vision 
Features
  • High sensitivity with fast response time
  • High dynamic range
  • Small surface-mount package
  • I²C communication compatible
  • Digital output
  • Programmable gain and filtering
  • Various optical filter options
  • Integrated configurable amplifier, filter, and ADC
  • Low power consumption
Applications
  • Gas and gas flues
  • Industrial process and safety
  • Home and building technology
  • Retail store protection
  • Transportation
  • Industrial IoT

QFS Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PIR FLAME DIGITAL SMDUSEQFSEA50L180SENSOR PIR FLAME DIGITAL SMD0 - ImmediateSee Page for PricingView Details
SENSOR PIR FLAME DIGITAL SMDUSEQFSEA391180SENSOR PIR FLAME DIGITAL SMD0 - ImmediateSee Page for PricingView Details
SENSOR PIR FLAME DIGITAL SMDUSEQFSEA464180SENSOR PIR FLAME DIGITAL SMD641 - Immediate$156.29View Details
SENSOR PIR FLAME DIGITAL SMDUSEQFSEA448180SENSOR PIR FLAME DIGITAL SMD0 - ImmediateSee Page for PricingView Details

Module Type

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR MOTION PIR ANALOG DGTLUSEQFSM122L100SENSOR MOTION PIR ANALOG DGTL0 - ImmediateSee Page for PricingView Details
SENSOR MOTION PIR ANALOG DGTLUSEQFSM150L100SENSOR MOTION PIR ANALOG DGTL0 - Immediate
10 - Marketplace
$488.59View Details
SENSOR MOTION PIR ANALOG DGTLUSEQFSM1391100SENSOR MOTION PIR ANALOG DGTL0 - Immediate
12 - Marketplace
$488.59View Details
SENSOR MOTION PIR ANALOG DGTLUSEQFSM1464100SENSOR MOTION PIR ANALOG DGTL0 - Immediate
10 - Marketplace
$488.59View Details
SENSOR MOTION PIR ANALOG DGTLUSEQFSM1448100SENSOR MOTION PIR ANALOG DGTL0 - Immediate
9 - Marketplace
$691.39View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR USEQFSEAUSEQFSK1000000EVAL BOARD FOR USEQFSEA0 - Immediate
3 - Marketplace
$5,191.13View Details
Published: 2020-09-03