
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Flame | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.75V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | USEQFSEA: 50L180, 391180, 448180, 464180 | |
Note | - |

