JT11S Series TCXOs with Clipped Sine Output
Jauch Quartz JT11S (1612) series TCXOs are ideally suited for Zigbee®, Bluetooth®, and other wireless applications
Jauch Quartz JT11S series Temperature-Compensated Crystal Oscillators (TCXOs) are available with frequency stabilities as tight as ±0.5 ppm, offered in standard frequency ranges from 19.20 MHz to 52.0 MHz, with a supply voltage ranging from 1.8 V to 3.3 V. Due to its high-frequency stability of ±0.5 ppm, the JT11S series meets extremely high requirements and is designed for Zigbee, Bluetooth, and other wireless applications. The JT11S series combines excellent frequency stability with a clipped sine output, enabling very low power consumption. This series is particularly suitable for miniaturized electronic devices with very limited space on the PCB. The JT11S is available in a variety of temperature ranges, including the extended operating temperature range of -40°C to +85°C, making it suitable for industrial applications.
Jauch JT11S TCXOs comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, ensuring 100% lead and conflict mineral freedom, which guarantees both safety and reliability.
- Package sizes: 1612
- Frequency range: 19.20 MHz to 52.0 MHz
- Frequency tolerance at +25°C: ±2.0 ppm (including 2x reflow)
- Current consumption:
- 2.0 mA max. ≤26 MHz
- 2.5 mA max. ≤52 MHz
- Operating temperature: -40°C to +85°C
- Storage temperature: -40°C to +85°C
- Supply voltage VDC: 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V (±5%)
- Output load nom.: 10 KΩ/10 pF
- Start-up time max.: 2.5 ms
- Phase jitter at 100 Hz: -117 dBc/Hz typ.
- Output: Clipped sine
- Wireless
- IoT
- Zigbee
- Bluetooth
- ISM
- IEEE802
- Smart metering
- WiMax
- LTE
- GNSS
JT11S Series TCXOs
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | O 52,0-JT11S-E-K-1,8-LF![]() | XTAL OSC | 3000 - Immediate | $14.08 | View Details |
![]() | ![]() | O 26,0-JT11S-E-K-1,8-LF![]() | XTAL OSC | 3000 - Immediate | $14.08 | View Details |