New Product
O 52,0-JT11S-E-K-1,8-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT11S-E-K-1,8-LF

DigiKey Part Number
1908-O26,0-JT11S-E-K-1,8-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT11S-E-K-1,8-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT11S-E-K-1,8-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT11S-E-K-1,8-LF
Description
XTAL OSC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.08000$14.08
10$12.22500$122.25
25$11.56120$289.03
50$11.08200$554.10
100$10.62420$1,062.42
250$10.04732$2,511.83
500$9.63176$4,815.88
1,000$9.23383$9,233.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.63712$25,911.36
6,000$8.28102$49,686.12
9,000$8.07976$72,717.84
Manufacturers Standard Package