SNR Series 2 mm Pitch, Single Row, Multi-pole, High Box - Potting Style Connector
J.A.M.'s highly reliable SNR series has a very high profile for easy access on a crowded printed circuit board
Japan Automatic Machine (J.A.M.) created the SNR series 2 mm pitch high box connector system with the potting in mind. The thin design has a superior double-arm locking system, and the guide ribs prevent misinsertion. Users can select the guide post locations, and the contacts have a current rating of 3 A with a voltage rating of 250 VAC/DC. Applicable wire sizes of AWG 22 to AWG 28 are available, and the housing is made from PBT GF with a UL94V-0 flammability rating. The SNR series is RoHS compliant.
- 2.0 mm pitch connector with 3 A current rating
- Slim profile design: stock available in 2, 3, 5, and 6 poles; higher pole counts available upon request
- Rated voltage: 250 V AC/DC
- Applicable wire size: AWG 22 to AWG 28
- Available in straight type
- Wafer/header with polarization boss
- Potting style available
- Terminal retainer option available
- Double arm inner lock system enables easy mating and un-mating
- Environmental applications
- Appliances
- Consumer electronics
Hand Crimp Tool
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | HT-720462LW | CRIMP TOOL FOR 720462-2MA-CP | 10 - Immediate | $3,407.98 | View Details |
200 mm Harness
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 7204622MAC021-200 | WIRE JUMPER FOR SNR CONNECTOR 24 | 1750 - Immediate | $6.49 | View Details |
Terminal
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 720462-2MAC-CP | LOOSE TERMINAL FOR SNR CONNECTOR | 13354 - Immediate | $0.82 | View Details |
Housing
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SNR20D-02HG | 2 MM W TO B CONNECTOR 2P HOUSING | 1000 - Immediate | $1.40 | View Details |
![]() | ![]() | SNR20D-03HG | 2 MM W TO B CONNECTOR 3P HOUSING | 1000 - Immediate | $1.40 | View Details |
![]() | ![]() | SNR20-05HGA | 2 MM W TO B CONNECTOR 5P HOUSING | 918 - Immediate | $1.56 | View Details |
Wafer
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SNR20D-02WPB | 2 MM W TO B CONNECTOR 2P WAFER P | 498 - Immediate | $2.05 | View Details |
![]() | ![]() | SNR20D-03WPB | 2 MM W TO B CONNECTOR 3P WAFER P | 500 - Immediate | $2.13 | View Details |
![]() | ![]() | SNR20-05WPB | 2 MM W TO B CONNECTOR 5P WAFER P | 205 - Immediate | $2.79 | View Details |
Retainer
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SNR20-05S | 2 MM W TO B CONNECTOR 5P RETAINE | 900 - Immediate | $1.15 | View Details |