cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7204622MAC021-200

DigiKey Part Number
4285-7204622MAC021-200-ND
Manufacturer
Manufacturer Product Number
7204622MAC021-200
Description
WIRE JUMPER FOR SNR CONNECTOR 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAM
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
7.87" (200.00mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.49000$6.49
10$5.50100$55.01
25$5.15960$128.99
50$4.91340$245.67
200$4.45405$890.81
400$4.24118$1,696.47
600$4.12152$2,472.91
1,000$3.97552$3,975.52
2,600$3.71630$9,662.38
Manufacturers Standard Package