Versal AI Edge/Prime SoM
iWave Systems' Versal SoM supports a breadth of connectivity options to support all necessary protocols in edge applications
iWave Systems' Versal system on module (SoM) supports a breadth of connectivity options, such as 28.21 Gbps high-speed transceiver blocks, to support all necessary protocols in edge applications, 40 G multirate Ethernet, PCIe®, and native MIPI support for vision sensors, which are a must for advanced AI applications.
Versal AI Edge/Prime-based SoM features the Versal AI Edge system on chip (SoC) VE2302/2202/2102/2002 and Versal Prime VM1102 device with SFVA784 package. The Versal AI Edge/Prime supports dual-core Arm® Cortex®-A72 up to 1.7 GHz and dual-core Arm Cortex-R5F up to 750 MHz based processing system.
- Xilinx Versal AI Edge/Prime SFVA784 package
- Up to 328K/150K logic cells
- GTYP transceivers x 8 @ 32 Gbps
- 39 LVDS pairs and 20SE PL Ios
- Dialog's DA9062 PMIC with RTC
- Clock synthesizer
- FAN header
- 64-bit LPDDR4 from PL
- 256 MB QSPI Flash
- 16 GB eMMC Flash
- 10/100/1000 Ethernet PHY
- USB2.0 transceiver PHY
- Dual-core Arm Cortex-A72 processor up to 1.7 GHz
- Dual-core Arm Cortex-R5F processor up to 750 MHz
- Programable network on chip (NoC)
- 40 G multirate Ethernet MAC
- AIE-ML data and shared memory
- 64-bit LPDDR4 memory
- Dual 240-pin board-to-board connectors
- Artificial intelligence broadcasts
- Autonomous driving
- Wired and wireless applications
- Embedded computing
- Applications requiring AI Engine and AI Engine-ML