D-Sub, Micro, and Nano Ultra-Reliable I/O Connector Solutions for Critical Applications

ITT Cannon’s suite of rectangular connectors are suited for markets and applications that require small, lightweight, and reliable interconnects

Image of ITT Cannon's D-Sub, Micro, and Nano Ultra-Reliable I/O Connector Solutions for Critical ApplicationsITT Cannon’s D-subminiature, microminiature, and nano series come in a variety of shell material and finishing options including stainless steel and RoHS compliant tin/nickel over cadmium. These connectors can be combined with thousands of contact arrangements and termination options from wired pigtail, solder cup, right angle, or straight PC tail.

ITT Cannon’s suite of rectangular connectors including D-sub, micro, and nano connectors provide a flexible I/O solution without sacrificing space or performance. They are ideally suited for markets and applications that require small, lightweight, and reliable interconnects. Whether a shipboard system that requires a high-density blind mating solution, a shielded interconnect for electrical wiring integrated systems (EWIS), or the ability to perform at +200°C in down-hole drilling equipment, ITT Cannon keeps you connected when it matters most.

Features
  • Ultra-small, lightweight, and high-performance form factor
  • RoHS compliant part numbers and plating options
  • Robust contact arrangements:
    • D-Sub: 9 to 104 contacts with combo configurations
    • Micros: 9 to 100 twist pin contacts with 0.050 spacing
    • Nano: 9 to 51 twist pin contacts with 0.025 spacing
  • Durability to withstand high shock and vibration
  • Fiber optic, hermetic, filter, high power, and high voltage variants available
  • Termination: crimped, wired pigtail, solder cup, right angle, and straight PC tail options
  • Qualified to MIL-DTL-24308 and MIL-DTL-83513
  • Ultra-high temperature configurations available: +200°C or +230°C
  • Full range of tooling, backshells, and accessories
Applications
  • Smart weapons and defense avionics
  • Oil and gas explorations/extractions
  • Soldier-worn systems
  • Medical equipment:
    • Ventilators
    • Portable systems
  • Industrial control and automation systems
  • Shipboard systems
  • Commercial avionics and cabling systems:
    • Radars
    • Communication

D-Sub Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB PLG 15POS PNL MT SLDRDAMM-15P-ECONN D-SUB PLG 15POS PNL MT SLDR25 - Immediate
27 - Marketplace
$361.37View Details
CONN D-SUB PLG 25POS PNL MT SLDRDBMM-25P-ECONN D-SUB PLG 25POS PNL MT SLDR189 - Immediate$535.77View Details
CONN D-SUB RCPT 25P PNL MNT SLDRDBMM-25S-ECONN D-SUB RCPT 25P PNL MNT SLDR87 - Immediate$573.21View Details

D-Sub Connector Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-SUB HOUSING RCPT 3POSDAM-3W3S-A197CONN D-SUB HOUSING RCPT 3POS153 - Immediate$75.87View Details
CONN D-SUB HOUSING RCPT 5POSDBM-5W5S-A197CONN D-SUB HOUSING RCPT 5POS1130 - Immediate$86.05View Details
CONN D-SUB HOUSING PLUG 5POSDBM-5W5P-K87CONN D-SUB HOUSING PLUG 5POS234 - Immediate$84.00View Details

D-Sub Backshells, Hoods

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL 25POS 180DEGDB20962CONN BACKSHELL 25POS 180DEG952 - Immediate$187.54View Details
CONN BACKSHELL 9POS 180DEGDE24657CONN BACKSHELL 9POS 180DEG324 - Immediate$133.92View Details
CONN BACKSHELL 15POS 180DEGDA24658CONN BACKSHELL 15POS 180DEG601 - Immediate$139.26View Details

Micro-D Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MICRO-D PLUG 15POS PNL MNTMDM-15PSBCONN MICRO-D PLUG 15POS PNL MNT0 - Immediate$882.03View Details
CONN MICRO-D RCPT 15POS R/A SLDRMDM-15SCBRCONN MICRO-D RCPT 15POS R/A SLDR90 - Immediate$1,697.13View Details
CONN MICRO-D RCPT 15POS PNL MNTMDM-15SSBCONN MICRO-D RCPT 15POS PNL MNT0 - Immediate$1,116.20View Details

Micro-D Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE ASSY D TO MICD 9P 914.4MMMDM-9PH006B-F222CABLE ASSY D TO MICD 9P 914.4MM15 - Immediate$996.82View Details
CABLE ASSY D - MICD 15P 914.4MMMDM-15SH006B-F222CABLE ASSY D - MICD 15P 914.4MM25 - Immediate$1,932.71View Details
CABLE ASSY D - MICD 15P 914.4MMMDM-15PH006B-F222CABLE ASSY D - MICD 15P 914.4MM12 - Immediate$1,688.92View Details

Micro-D Backshells, Hoods

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL 9POS 180DEG SHLDMDM-BT-9TE-SJS-CADCONN BACKSHELL 9POS 180DEG SHLD34 - Immediate$2,240.86View Details
CONN BACKSHELL 9POS 180DEG SHLDMDM-BT-9TE-SJSCONN BACKSHELL 9POS 180DEG SHLD350 - Immediate$1,476.50View Details
CONN BACKSHELL 15POS 180DEG SHLDMDM-BT-15TE-SJS-CADCONN BACKSHELL 15POS 180DEG SHLD23 - Immediate$2,817.19View Details
CONN BACKSHELL 15POS 180DEG SHLDMDM-BT-15TE-SJSCONN BACKSHELL 15POS 180DEG SHLD0 - Immediate$3,061.55View Details
CONN BACKSHELL 21POS 180DEG SHLDMDM-BT-21TE-SJS-CADCONN BACKSHELL 21POS 180DEG SHLD0 - Immediate$3,053.88View Details
CONN BACKSHELL 21POS 180DEG SHLDMDM-BT-21TE-SJSCONN BACKSHELL 21POS 180DEG SHLD123 - Immediate$2,188.07View Details
CONN BACKSHELL 51POS 180DEG SHLDMDM-BT-51TE-SJSCONN BACKSHELL 51POS 180DEG SHLD34 - Immediate$2,780.57View Details
CONN BACKSHELL 25POS 180DEG SHLDMDM-BT-25TE-SJSCONN BACKSHELL 25POS 180DEG SHLD455 - Immediate$2,240.95View Details
CONN BACKSHELL 31POS 180DEG SHLDMDM-BT-31TE-SJS-CADCONN BACKSHELL 31POS 180DEG SHLD19 - Immediate$4,023.96View Details
CONN BACKSHELL 31POS 180DEG SHLDMDM-BT-31TE-SJSCONN BACKSHELL 31POS 180DEG SHLD14 - Immediate$2,960.80View Details
CONN BACKSHELL 37POS 180DEG SHLDMDM-BT-37TE-SJS-CADCONN BACKSHELL 37POS 180DEG SHLD52 - Immediate$4,209.70View Details
CONN BACKSHELL 37POS 180DEG SHLDMDM-BT-37TE-SJSCONN BACKSHELL 37POS 180DEG SHLD63 - Immediate$2,472.99View Details
CONN BACKSHELL 51POS 180DEG SHLDMDM-BT-51TE-SJS-CADCONN BACKSHELL 51POS 180DEG SHLD29 - Immediate$4,015.51View Details
CONN BACKSHELL 25POS 180DEG SHLDMDM-BT-25TE-SJS-CADCONN BACKSHELL 25POS 180DEG SHLD83 - Immediate$3,847.92View Details

Nano-D Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN D-TYPE RCPT 9POS R/A SOLDERNDD-9SBRTTCONN D-TYPE RCPT 9POS R/A SOLDER12 - Immediate$5,550.55View Details
CONN D-TYPE RCPT 15POS R/A SLDRNDD-15SBRTTCONN D-TYPE RCPT 15POS R/A SLDR11 - Immediate$6,626.36View Details
CONN D-TYPE RCPT 21POS R/A SLDRNDD-21SBRTTCONN D-TYPE RCPT 21POS R/A SLDR0 - Immediate$7,532.36View Details

Nano-D Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE ASSY D-NANO-D 9P 457.2MMNDD-9S0PY18TCABLE ASSY D-NANO-D 9P 457.2MM0 - Immediate$4,455.04View Details
CABLE ASSY D-NANO-D 15P 457.2MMNDD-15S0PY18TCABLE ASSY D-NANO-D 15P 457.2MM5 - Immediate$5,163.82View Details
CABLE ASSY D-NANO-D 21P 457.2MMNDD-21S0PY18TCABLE ASSY D-NANO-D 21P 457.2MM0 - Immediate$5,727.91View Details
Published: 2020-10-13