MDM-BT-21TE-SJS-CAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BT-21TE-SJS-CAD

DigiKey Part Number
1003-2389-ND
Manufacturer
Manufacturer Product Number
MDM-BT-21TE-SJS-CAD
Description
CONN BACKSHELL 21POS 180DEG SHLD
Customer Reference
Detailed Description
21 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
21
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Yellow Chromate over Cadmium
Hardware
-
Features
Bandstrap, Mating Screws, Spring Clips
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$3,053.87600$30,538.76