ICP-101xx Barometric Pressure Sensor IC

TDK InvenSense's ICP-101xx high accuracy, low power, waterproof barometric pressure and temperature sensor IC

Image of TDK InvenSense's ICP-101xx Temperature Sensor ICTDK InvenSense's ICP-101xx barometric pressure sensor family is based on MEMS capacitive technology which provides ultra-low noise at the lowest power, enabling industry leading relative accuracy, sensor throughput, and temperature stability. The pressure sensor can measure pressure differences with an accuracy of ±1 Pa, an accuracy enabling altitude measurement differentials as small as 5 cm, less than the height of a single stair step. Consuming only 1.3 µA at 1 Hz, available in a small footprint 2 mm x 2 mm x 0.72 mm, waterproof to 1.5 m depth, 10-pin LGA package (ICP-10100), the ICP-101xx is ideally suited for mobile phones, wearable fitness monitoring, drones, and battery powered IoT devices. The ICP-101xx offers an industry leading temperature coefficient offset of ±0.5 Pa/°C. The combination of high accuracy, low power, temperature stability, and waterproofing in a small footprint enables higher performance barometric pressure sensing for sports activity identification, mobile indoor/outdoor navigation, and altitude-hold in drones.

Features
  • Pressure operating range: 30 kPa to 110 kPa
  • Noise and current consumption
    • 0.4 Pa @ 10.4 µA (ULN mode)
    • 0.8 Pa @ 5.2 µA (LN mode)
    • 3.2 Pa @ 1.3 µA (LP mode)
  • IPx8: waterproof to 1.5 m depth (ICP-10100 and ICP-10110)
  • Pressure sensor relative accuracy: ±1 Pa for any 10 hPa change
  • Pressure sensor absolute accuracy: ±1 hPa
  • Pressure sensor temperature coefficient offset: ±0.5 Pa/°C
  • Temperature sensor absolute accuracy: ±0.4°C
Applications
  • Mobile phones
  • Wearable fitness monitoring
  • Drones
  • Battery powered IoT devices

Barometric Pressure Sensor IC

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
SENSOR 15.95PSIA 10LGAICP-10100SENSOR 15.95PSIA 10LGA14183 - ImmediateView Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
ICP-10100 DEVELOPMENT KIT BOARDDK-10100ICP-10100 DEVELOPMENT KIT BOARD0 - ImmediateView Details
Published: 2018-01-08