ICM-20648 6-Axis Motion Tracking Device

InvenSense presents a high performance 6-axis sensor with DMP (9-axis sensor fusion on chip)

Image of InvenSense ICM-20648 6-Axis Motion Tracking DeviceInvenSense's ICM-20648 is a 6-axis motion tracking device that is ideal for applications looking to utilize on board DMP to run up to 9-axis sensor fusion algorithms on chip to help offload microcontrollers. ICM-20648 supports an auxiliary I2C interface to external sensors, on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71 V. Communication ports include I²C and high speed SPI at 7 MHz.

The high performance, low power, 6-axis solution features an on board digital motion processor capable of running 9-axis sensor fusion on chip. The ICM-201648 is ideal for IoT and wearable applications looking for basic activity recognition.

Features
  • Operating voltage: 1.71 V to 3.6 V
  • Gyro sensitivity error: ±1%
  • Gyro noise: ±4 mdps/√Hz
  • Accel noise: 100 µg/√Hz
  • 3 mm x 3 mm x 0.75 mm 16-pin LGA
  • Backside I2C bus available for external sensor connection
Applications
  • IoT
  • VR
  • Drones
  • Gaming

ICM-20648 6-Axis Motion Tracking Device

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IMU ACCEL/GYRO/TEMP I2C/SPI QFNICM-20648IMU ACCEL/GYRO/TEMP I2C/SPI QFN3055 - Immediate$41.16View Details
ICM-20648 EVALUATION BOARDEV_ICM-20648ICM-20648 EVALUATION BOARD7 - Immediate$267.13View Details
Published: 2017-01-19