
ICM-20648 | |
|---|---|
DigiKey Part Number | 1428-1061-2-ND - Tape & Reel (TR) 1428-1061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ICM-20648 |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI QFN |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20648 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Module Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.79000 | $40.79 |
| 5 | $36.63200 | $183.16 |
| 10 | $35.09000 | $350.90 |
| 25 | $33.23760 | $830.94 |
| 50 | $31.97160 | $1,598.58 |
| 100 | $30.81300 | $3,081.30 |
| 500 | $28.48050 | $14,240.25 |
| 1,000 | $27.61146 | $27,611.46 |












