High Voltage Power MOSFET CoolMOS™ P6 for UPS

Infineon’s broad portfolio fully supports the changes in market requirements of UPS solutions like modularization (due to increased data traffic (= Cloud data) in form of high power brick units and the topology shift from 2-level to 3-level. This topology shift is mainly happening in mid-/high-power UPS due to the race for higher efficiency & performance achievements. For UPS solutions in cost-driven markets like Small/Home Office low power rating UPS applications <10kVA are used. To serve Industrial & Server areas higher power rating UPS solutions starting with 20kVA are required.

Infineon’s System Solutions

  • Performance Optimized solution for applications in Industrial/Server markets: CoolMOS™ P6/C7
  • Price Optimized solution for applications in Small/Home Office: TRENCHSTOP™ 5

Benefit of Infineon’s Solution:

  • Higher efficiency resulting in cost reduction and less use of passive components
  • Complete System level approach
  • Best-in-class Life Cycle Support (OEM)
  • Flexibility of Infineon Portfolio
  • IFX is member of the "Plattform Industrie 4.0", own highly advanced FE fabs

Infineon offers products for UPS Solutions in applications like:

  • Small/ Home Office mainly cost-driven market for low power rating UPS solutions: <10kVA
  • Industrial & Server driven by e.g. modularization for power rating UPS solutions starting at 20kVA

Infineon's UPS Solution (<10kVA - 20kVA)

Infineon UPS Solution

Requirements for Power MOSFETs in Conversion Stage

  • Low on state-resistance
  • Good switching performance
  • Robustness (hard commutation)

Matching Power MOSFETs

  • CoolMOS™ P6
    Is a price/performance optimized Superjunction MOSFET bringing all this parameters to it‘s maximum whilst beeing easy to design-in.
  • CoolMOS™ C7
    For Highest Efficiency CoolMOS™ C7 is the choice, providing you the world's lowest RDS(on) / package.
  • Innovative packages
    Like the TO-247 4pin makes the CoolMOS™ C7 more advantageous, reducing the parasitic inductance of the source lead of the power MOSFET
CoolMOS™ P6 CoolMOS™ C7
RDS(on)=41mOhm RDS(on)=45mOhm
IPW60R041P6FKSA1 IPW65R045C7
  IPZ65R045C7

Three Level Inverter Type

Three Level Inverter
Arrow Icon   Arrow Icon   Arrow Icon
Price Optimized   Price/Performance Optimized   Performance Optimized
  • TRENCHSTOP™ Discrete IGBTs (600/650V)
  • thinQ!™ SiC diodes
 
  • 600V CoolMOS™ P6
  • thinQ!™ SiC diodes
 
  • 600V CoolMOS™ C7
  • thinQ!™ SiC diodes

Universal Power Supply B6 Bridge

Universal Power Supply B6 Bridge
  Price Optimized  
  • 6x TRENCHSTOP™ Discrete IGBTs (600V/ 650V and/or 1200V) in B6 bridge configuration
Stage IFX Components Product Selection
Communication Interface ESD family TVS diode View Portfolio
AC-DC Power Conversion Stage DC-AC Power Conversion Stage XMC 4000 family Microcontroller View Portfolio
Stored Energy Power Stage 650V TRENCHSTOP™ 5 Single IGBT
IGBT DuoPack
View Portfolio
Or
600V CoolMOS™ P6 High Voltage MOSFET IPW60R041P6FKSA1
Or
650V CoolMOS™ C7 High Voltage MOSFET IPW65R045C7
IPZ65R045C7
 
600V / 1200V TRENCHSTOP™ 2 IGBT View Portfolio
600V / 1200V EiceDRIVER™ Gate Driver View Portfolio
650V thinQ!™ Generation 5 SiC Diodes View Portfolio
  Rapid 1 and Rapid 2 diodes SiC Power Diodes View Portfolio
Stored Energy Power Stage
  DC/DC Converter DC/DC Converter IFX91041
Industrial Voltage Regulator Industrial Voltage Regulator View Portfolio
OptiMOS™ 40V-80V Low Voltage Power MOSFETs View Portfolio
StrongIRFET™ 40V-75V View Portfolio
Infineon Technologies Logo