EVAL-1ED3142MU12F-SiC Evaluation Board for 1ED3142MU12F Gate Driver
Infineon's EVAL-1ED3142MU12F is an evaluation board for the 1ED3142MU12F 2300 V, 6.5 A, 3 kV(rms) single-channel isolated gate driver
Infineon's EVAL-1ED3142MU12F-SiC is designed in a half-bridge configuration with two gate driver ICs (1ED3142MU12F) for evaluating or testing two power switches such as IGBTs, MOSFETs, and SiC MOSFETs. The board comes pre-populated with two CoolSiC™ MOSFETs (IMZA120R020M1H) with an additional gate driver IC for an isolated overcurrent feedback signal from the high voltage side to the logic control side. A fast-operational amplifier is used as a comparator for on-board overcurrent detection. It is best suited for double-pulse testing.
The 1ED3142MU12F belongs to the EiceDRIVER™ compact 1ED31xx family (X3 compact family). It offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe power transistor off-state if the output chip is not connected to the power, and short-circuit clamping to limit the gate voltage during short circuits. The driver can operate over a wide supply voltage range, either unipolar or bipolar.
The companion power board Eval-PSIR2085 (sold separately) provides an easy means to power the gate driver board without additional cables or wires and piggybacks immediately below the board for compact operation.
- EiceDRIVER™ compact single channel isolated gate driver 1ED31xx family (X3 compact family)
- For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
- 2300 V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 6.5 A typical sinking and sourcing peak output current
- 35 V absolute maximum output supply voltage
- 45 ns propagation delay with 20 ns input filter
- Integrated filters reduce the need for external filters
- Tight IC-to-IC propagation delay matching (7 ns max.) improves application robustness without variations due to aging, current, and temperature
- Suitable for operation at high ambient temperature and in fast switching applications
- EV charging
- Motor control and drives
- Server power supplies
- Solutions for photovoltaic energy systems
- Uninterruptible power supplies (UPS)
EVAL-1ED3142MU12F-SIC Evaluation Board for 1ED3142MU12F Gate Driver
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | ![]() | EVALPSIR2085TOBO1 | POWER SUPPLY EICEDRIVER BOARDS | 30 - Immediate | View Details |
![]() | ![]() | IMZA120R020M1HXKSA1 | SIC DISCRETE | 1 - Immediate | View Details |
![]() | ![]() | 1ED3142MU12FXUMA1 | ISOLATED DRIVER | 404 - Immediate | View Details |