CY15FRAMKIT-002 F-RAM Development Kit

Infineon's development kit offers high-performance mission-critical data-logging memory

Image of Infineon's CY15FRAMKIT-002 F-RAM Development KitInfineon Technologies' CY15FRAMKIT-002 F-RAM development kit is easily used to evaluate the features of the serial EXCELON™ F-RAMs (SPI and QSPI). The development kit is an add-on board with a 4 Mbit EXCELON Ultra QSPI F-RAM on it. It has Arduino UNO-compatible connectors that connect to either an ST NUCLEO-L433RC-P MCU evaluation board or an Arduino UNO R3 compatible board for the SPI evaluation. It also provides 19 x 2 Morpho headers (J9 and J10) that are compatible with an ST NUCLEO-L433RC-P MCU evaluation board for the QSPI evaluation. The CY15FRAMKIT-002 operates using a 1.8 V / 3.3 V power supply. The 3.3 V supply comes from the baseboard while an onboard regulator generates the 1.8 V supply.

Features
  • Onboard 4-Mbit (512Kx8) EXCELON Ultra Quad SPI F-RAM with 1.8 V to 3.6 V operating voltage
  • Compatible with the ST NUCLEO-L433RC-P MCU evaluation board for SPI and QSPI mode operation
  • Offers Morpho headers for the QSPI evaluation using the ST NUCLEO-L433RC-P MCU evaluation board
  • Compatible with Arduino UNO R3 compatible boards for the SPI mode operation
  • Operational with a 1.8 V or 3.3 V power supply
  • Provides an example project to evaluate SPI and QSPI mode operation using ST NUCLEO-L433RC-P MCU
Applications
  • Industrial automation
  • Communications
  • Infotainment
  • ADAS
  • Automotive EDR

CY15FRAMKIT-002 F-RAM Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR CY15B104QCY15FRAMKIT-002EVAL BOARD FOR CY15B104Q0 - ImmediateSee Page for PricingView Details
Published: 2022-07-29