800 V CoolMOS™ P7 Power Transistors

Infineon's 800 V CoolMOS P7 series combines a small SOT-223 package with high performance

Image of Infineon Technologies' 800 V CoolMOS P7 Power TransistorsInfineon’s 800 V CoolMOS P7 series is a combination of the latest CoolMOS P7 technology with the innovative SOT-223 package bringing the best price/performance super-junction technology together with a cost-effective package solution. The SOT-223 package, without the middle pin, is fully compatible with the footprint of the DPAK package allowing for one-on-one drop-in replacement and second sourcing at a lower cost. The 800 V CoolMOS P7 series benefit from their lower cost and space saving design with low power dissipation at a comparable thermal behavior to DPAK. The 800 V P7 has an RDS(on) of 2.4 Ω.

Image of Infineon Technologies' 800 V CoolMOS P7 Power Transistors Image of Infineon Technologies' 800 V CoolMOS P7 Power Transistors
Features and Benefits
  • Drop-in replacement for DPAK at a lower cost
  • Space-saving design with low power dissipation
  • Comparable thermal behavior to DPAK
  • Cost competitiveness compared to similar competitor technologies
  • SOT-223 enables cost and space-savings (smaller form factors)
 
  • Supports increased switching frequency to reduce magnetics
  • SOT-223 in combination with CoolMOS P7 offers further cost-down potential and improved performance and ease-of-use
  • Best fit for target applications in terms of
    • Thermals and efficiency
    • Ease-of-use level
    • EMI behavior
 Applications    
  • Adapters
  • Chargers
 
  • TVs
  • Lighting

800 V CoolMOS™ P7 Power Transistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 800V 1.9A SOT223IPN80R3K3P7ATMA1MOSFET N-CH 800V 1.9A SOT22310382 - Immediate$8.56View Details
MOSFET N-CH 800V 2.5A SOT223IPN80R2K4P7ATMA1MOSFET N-CH 800V 2.5A SOT22312817 - Immediate$9.30View Details
MOSFET N-CH 800V 7A SOT223IPN80R750P7ATMA1MOSFET N-CH 800V 7A SOT22311213 - Immediate$14.90View Details
MOSFET N-CH 800V 8A SOT223IPN80R600P7ATMA1MOSFET N-CH 800V 8A SOT223342 - Immediate$16.79View Details
MOSFET N-CH 800V 4.5A SOT223IPN80R1K2P7ATMA1MOSFET N-CH 800V 4.5A SOT2235817 - Immediate$12.10View Details
Published: 2018-08-14