PG-SOT223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IPN80R2K4P7ATMA1

DigiKey Part Number
IPN80R2K4P7ATMA1TR-ND - Tape & Reel (TR)
IPN80R2K4P7ATMA1CT-ND - Cut Tape (CT)
IPN80R2K4P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPN80R2K4P7ATMA1
Description
MOSFET N-CH 800V 2.5A SOT223
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 2.5A (Tc) 6.3W (Tc) Surface Mount PG-SOT223
Datasheet
 Datasheet
EDA/CAD Models
IPN80R2K4P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 800mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
6.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,817
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$5.82800$58.28
100$3.82380$382.38
500$2.96236$1,481.18
1,000$2.68470$2,684.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.26207$6,786.21
6,000$2.08986$12,539.16
9,000$1.99840$17,985.60
15,000$1.95922$29,388.30
Manufacturers Standard Package