700 V CoolMOS™ P7 Power Transistor

Infineon Technologies features their 700 V CoolMOS P7 with revolutionary technology for high-voltage power MOSFETs

Image of Infineon Technologies' 700 V CoolMOS™ P7Infineon's CoolMOS Power MOSFET product family in 700 V sets a benchmark in superjunction technologies and combines best-in-class performance with state-of-the-art ease-of-use. This is a result of Infineon’s more than two decades of pioneering superjunction MOSFET technology innovations. The 700 V CoolMOS P7 is best enabled for target applications in terms of efficiency and thermals, ease-of-use, and EMI behavior.

This CoolMOS was developed to serve today's and especially tomorrow’s trends in flyback topologies. The 700 V CoolMOS P7 series provides all the benefits of a fast switching superjunction MOSFET, combined with an excellent price/performance ratio, and state of the art ease-of-use level. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very small designs.

Features Applications
  • Extremely low losses due to FOM RDS(ON) QG and RDS(ON) Eoss
  • High performance technology
    • Low switching losses (Eoss)
    • Highly efficient
    • Excellent thermal behavior
  • Allows high-speed switching
  • Integrated protection Zener diode
  • Finely graduated portfolio
  • TVs
  • Lighting
  • Audio
  • Aux power
  • Chargers
  • Adapters

700 V CoolMOS P7

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 700V 4A TO252-3IPD70R1K4P7SAUMA1MOSFET N-CH 700V 4A TO252-38644 - Immediate$7.33View Details
MOSFET N-CH 700V 12.5A TO252-3IPD70R360P7SAUMA1MOSFET N-CH 700V 12.5A TO252-391100 - Immediate$9.14View Details
MOSFET N-CH 700V 8.5A TO252-3IPD70R600P7SAUMA1MOSFET N-CH 700V 8.5A TO252-311436 - Immediate$9.63View Details
MOSFET N-CH 700V 6A TO252-3IPD70R900P7SAUMA1MOSFET N-CH 700V 6A TO252-35934 - Immediate$8.23View Details
MOSFET N-CH 700V 12.5A TO220IPA70R360P7SXKSA1MOSFET N-CH 700V 12.5A TO220179 - Immediate$14.08View Details
MOSFET N-CH 700V 8.5A TO220IPA70R600P7SXKSA1MOSFET N-CH 700V 8.5A TO220538 - Immediate$11.85View Details
MOSFET N-CH 700V 4A TO251-3IPS70R1K4P7SAKMA1MOSFET N-CH 700V 4A TO251-31495 - Immediate$5.84View Details
MOSFET N-CH 700V 12.5A TO251-3IPS70R360P7SAKMA1MOSFET N-CH 700V 12.5A TO251-315 - Immediate$11.85View Details
MOSFET N-CH 700V 8.5A TO251-3IPS70R600P7SAKMA1MOSFET N-CH 700V 8.5A TO251-31250 - Immediate$9.80View Details
MOSFET N-CH 700V 6A TO251-3IPS70R900P7SAKMA1MOSFET N-CH 700V 6A TO251-30 - Immediate$2.36View Details
Published: 2017-01-09